-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC00APWRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46202-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2502 In Stock |
|
$0.1601 / $0.4100 | Buy Now |
DISTI #
595-SN74LVC00APWRG4
|
Mouser Electronics | Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00APWR RoHS: Compliant | 1759 |
|
$0.1630 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 399 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 319 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 62 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 12 |
|
$0.3420 | Buy Now |
|
LCSC | 1uA 1.65V3.6V 4 4.1ns3.3V50pF NAND Gate TSSOP-14 Logic Gates ROHS | 229 |
|
$0.2642 / $0.2808 | Buy Now |
|
Win Source Electronics | IC GATE NAND 4CH 2-INP 14-TSSOP | 89840 |
|
$0.0833 / $0.1076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC00APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC00APWRG4
Texas Instruments
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC00APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC00APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC00APWE4 | Texas Instruments | $0.1299 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | SN74LVC00APWRG4 vs SN74LVC00APWE4 |
SN74LVC00APWTG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74LVC00APWRG4 vs SN74LVC00APWTG4 |
PI74LVC00AL | Pericom Semiconductor Corporation | Check for Price | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | SN74LVC00APWRG4 vs PI74LVC00AL |
SN74LVC00APWLE | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 125 | SN74LVC00APWRG4 vs SN74LVC00APWLE |
SN74LVC00APWG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | SN74LVC00APWRG4 vs SN74LVC00APWG4 |
The maximum operating frequency of the SN74LVC00APWRG4 is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors when necessary.
Yes, the SN74LVC00APWRG4 is compatible with 3.3V systems, as it operates from 1.65V to 5.5V.
The power consumption of the SN74LVC00APWRG4 is typically around 10 μA per gate, but it can vary depending on the operating frequency and input signals.
The SN74LVC00APWRG4 has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device to prevent damage.