-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-channel, 2-V to 5.5-V buffers with tri-state outputs 20-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LV541ADBR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3838-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20-SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2870 In Stock |
|
$0.1758 / $0.7900 | Buy Now |
DISTI #
595-SN74LV541ADBR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal A 595-SN74LV541ATDBR RoHS: Compliant | 2372 |
|
$0.1780 / $0.7900 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 249 |
|
$1.2636 / $2.7320 | Buy Now | |
|
LCSC | 8 16mA 2V5.5V 16mA 1 SSOP-20-208mil Buffers Drivers Receivers Transceivers ROHS | 52 |
|
$0.3778 / $0.3991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV541ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV541ADBR
Texas Instruments
Eight-channel, 2-V to 5.5-V buffers with tri-state outputs 20-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LV541ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV541ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LV541ATDBRG4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | SN74LV541ADBR vs SN74LV541ATDBRG4 |
SN74LV541ADBRG4 | Texas Instruments | Check for Price | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SSOP -40 to 125 | SN74LV541ADBR vs SN74LV541ADBRG4 |
SN74LV541ATDBRE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | SN74LV541ADBR vs SN74LV541ATDBRE4 |
74LV541DB | NXP Semiconductors | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | SN74LV541ADBR vs 74LV541DB |
SN74LV541ADBLE | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 | SN74LV541ADBR vs SN74LV541ADBLE |
74LV541DB,112 | NXP Semiconductors | Check for Price | 74LV541 - Octal buffer/line driver; 3-state SSOP2 20-Pin | SN74LV541ADBR vs 74LV541DB,112 |
74LV541DB-T | NXP Semiconductors | Check for Price | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | SN74LV541ADBR vs 74LV541DB-T |
SN74LV541ADBRE4 | Texas Instruments | Check for Price | Eight-channel, 2-V to 5.5-V buffers with tri-state outputs 20-SSOP -40 to 125 | SN74LV541ADBR vs SN74LV541ADBRE4 |
The maximum operating frequency of the SN74LV541ADBR is 100 MHz.
Yes, the SN74LV541ADBR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 3.3V.
The propagation delay of the SN74LV541ADBR is approximately 10 ns.
Yes, the SN74LV541ADBR can operate at 2.5V, but its output current drive capability may be reduced.
Yes, the SN74LV541ADBR is available in a lead-free package, making it RoHS compliant.