Part Details for SN74LS74AML1 by onsemi
Results Overview of SN74LS74AML1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS74AML1 Information
SN74LS74AML1 by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS74AML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS74AML1-ND
|
DigiKey | IC FLIP FLOP D-TYPE Min Qty: 2184 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
86147056
|
Verical | DUAL D-TYPE POSITIVE EDGE-TRIGGERED FLIP-FLOP Min Qty: 2738 Package Multiple: 1 Date Code: 0101 | Americas - 5000 |
|
$0.1024 / $0.1370 | Buy Now |
|
Rochester Electronics | FF/Latch RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0819 / $0.1321 | Buy Now |
Part Details for SN74LS74AML1
SN74LS74AML1 CAD Models
SN74LS74AML1 Part Data Attributes
|
SN74LS74AML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS74AML1
onsemi
IC,FLIP-FLOP,DUAL,D TYPE,LS-TTL,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 8 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74LS74AML1
This table gives cross-reference parts and alternative options found for SN74LS74AML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS74AML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM74LS74ASJ | Rochester Electronics LLC | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 | SN74LS74AML1 vs DM74LS74ASJ |
SN74LS74AMR2 | onsemi | Check for Price | IC,FLIP-FLOP,DUAL,D TYPE,LS-TTL,SOP,14PIN,PLASTIC | SN74LS74AML1 vs SN74LS74AMR2 |
SN74LS74AML1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74LS74AML1 is 4.75V to 5.25V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up conditions.
-
The maximum clock frequency that the SN74LS74AML1 can handle is 20 MHz, although this can vary depending on the specific application and operating conditions.
-
It is recommended to use a termination resistor of 1 kΩ to 10 kΩ at the output of the device to prevent signal reflections and ensure proper signal integrity.
-
No, the SN74LS74AML1 is not recommended for use in 3.3V systems, as it is designed to operate at 5V. Using it in a 3.3V system may result in reduced performance, increased power consumption, or even damage to the device.