Part Details for SN74LS74AML1 by Rochester Electronics LLC
Results Overview of SN74LS74AML1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS74AML1 Information
SN74LS74AML1 by Rochester Electronics LLC is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74LS74AML1
SN74LS74AML1 CAD Models
SN74LS74AML1 Part Data Attributes
Alternate Parts for SN74LS74AML1
This table gives cross-reference parts and alternative options found for SN74LS74AML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS74AML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS74AMR2 | onsemi | Check for Price | IC,FLIP-FLOP,DUAL,D TYPE,LS-TTL,SOP,14PIN,PLASTIC | SN74LS74AML1 vs SN74LS74AMR2 |
SN74LS74AML2 | onsemi | Check for Price | IC,FLIP-FLOP,DUAL,D TYPE,LS-TTL,SOP,14PIN,PLASTIC | SN74LS74AML1 vs SN74LS74AML2 |
SN74LS74AML1 | onsemi | Check for Price | IC,FLIP-FLOP,DUAL,D TYPE,LS-TTL,SOP,14PIN,PLASTIC | SN74LS74AML1 vs SN74LS74AML1 |
SN74LS74AML1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SN74LS74AML1 is 0°C to 70°C.
-
The SN74LS74AML1 is a 5V device, but it can be used with 3.3V logic with proper voltage translation and level shifting.
-
The maximum clock frequency that the SN74LS74AML1 can handle is 25 MHz.
-
No, the SN74LS74AML1 is not a radiation-hardened device and should not be used in applications that require radiation hardness.
-
Yes, the SN74LS74AML1 is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.