Part Details for SN74LS54N by Texas Instruments
Results Overview of SN74LS54N by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS54N Information
SN74LS54N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS54N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 372 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,2/2/3/3IN AND-NOR,LS-TTL,DIP,14PIN,PLASTIC | 1107 |
|
$0.5000 / $1.2000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2/2/3/3IN AND-NOR,LS-TTL,DIP,14PIN,PLASTIC | 164 |
|
$1.1500 / $2.3000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2/2/3/3IN AND-NOR,LS-TTL,DIP,14PIN,PLASTIC | 66 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2/2/3/3IN AND-NOR,LS-TTL,DIP,14PIN,PLASTIC | 38 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2/2/3/3IN AND-NOR,LS-TTL,DIP,14PIN,PLASTIC | 30 |
|
$2.6200 / $3.9300 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2/2/3/3IN AND-NOR,LS-TTL,DIP,14PIN,PLASTIC | 9 |
|
$1.4248 / $1.7810 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 1075 |
|
RFQ |
Part Details for SN74LS54N
SN74LS54N CAD Models
SN74LS54N Part Data Attributes
|
SN74LS54N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS54N
Texas Instruments
4-wide AND-OR-invert gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2-3-3-2 INPUT | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS54N
This table gives cross-reference parts and alternative options found for SN74LS54N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS54N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LS54F | Signetics | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14 | SN74LS54N vs 74LS54F |
M38510/30402SCA | Texas Instruments | Check for Price | LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | SN74LS54N vs M38510/30402SCA |
SN54LS54J | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14, 632-08 | SN74LS54N vs SN54LS54J |
SN74LS54JD | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS54N vs SN74LS54JD |
SN74LS54NS | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, PDIP14, PLASTIC, DIP-14 | SN74LS54N vs SN74LS54NS |
SN74LS54J-00 | Texas Instruments | Check for Price | IC LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, Gate | SN74LS54N vs SN74LS54J-00 |
M38510/30402SCX | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS54N vs M38510/30402SCX |
DM74LS54N | Texas Instruments | Check for Price | LS SERIES, 10-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | SN74LS54N vs DM74LS54N |
SN54LS54J | Motorola Mobility LLC | Check for Price | LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | SN74LS54N vs SN54LS54J |
SN74LS54N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS54N is typically around 35 MHz, but it can vary depending on the specific application and operating conditions.
-
The SN74LS54N has a recommended input voltage range of 0 to 5.5V, but it can tolerate input voltages up to 7V without damage. However, it's recommended to keep the input voltage within the recommended range for reliable operation.
-
The power consumption of the SN74LS54N depends on the operating frequency and load conditions. Typically, it consumes around 20-30 mA of current at a frequency of 1 MHz, but this can increase to around 100-150 mA at higher frequencies.
-
Yes, the SN74LS54N can be used in a 3.3V system, but it's recommended to use a voltage regulator or level shifter to ensure that the input voltage is within the recommended range. Additionally, the output voltage may not be fully compatible with 3.3V logic levels, so additional circuitry may be required.
-
The SN74LS54N has a maximum output current of around 20 mA per pin, so it's recommended to use current-limiting resistors or buffers if the output current exceeds this value. Additionally, the output voltage may droop if the output current is too high, so it's recommended to use a voltage regulator or buffer to maintain a stable output voltage.