Part Details for SN74LS27N by Texas Instruments
Results Overview of SN74LS27N by Texas Instruments
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS27N Information
SN74LS27N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS27N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3120541
|
Farnell | IC, GATE RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 608 |
|
$1.4018 / $2.7507 | Buy Now |
DISTI #
2156-SN74LS27N-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3230 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-14890-5-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1217 In Stock |
|
$0.6534 / $1.3600 | Buy Now |
DISTI #
595-SN74LS27N
|
Mouser Electronics | Logic Gates Triple 3-input Posit ive-NOR gates RoHS: Compliant | 0 |
|
$0.6340 / $1.3600 | Order Now |
DISTI #
J56:1989_00102000
|
Arrow Electronics | NOR Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2024 | Europe - 3000 |
|
$0.5569 | Buy Now |
DISTI #
V99:2348_07345749
|
Arrow Electronics | NOR Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2022 | Americas - 21 |
|
$0.5736 / $0.9119 | Buy Now |
DISTI #
86041170
|
Verical | NOR Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 369 Package Multiple: 1 Date Code: 1001 | Americas - 1205 |
|
$1.0188 | Buy Now |
DISTI #
86040309
|
Verical | NOR Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 369 Package Multiple: 1 Date Code: 0601 | Americas - 1126 |
|
$1.0188 | Buy Now |
DISTI #
65086079
|
Verical | NOR Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2022 | Americas - 21 |
|
$0.5938 | Buy Now |
|
Bristol Electronics | 592 |
|
RFQ |