Part Details for SN74LS245N by onsemi
Results Overview of SN74LS245N by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS245N Information
SN74LS245N by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS245N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | 18 |
|
$1.3440 / $2.2400 | Buy Now |
|
Quest Components | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | 14 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | 3 |
|
$2.6730 / $3.5640 | Buy Now |
Part Details for SN74LS245N
SN74LS245N CAD Models
SN74LS245N Part Data Attributes
|
SN74LS245N
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS245N
onsemi
LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for SN74LS245N
This table gives cross-reference parts and alternative options found for SN74LS245N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS245N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM54LS245J/883B | National Semiconductor Corporation | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | SN74LS245N vs DM54LS245J/883B |
GD74LS245J | Goldstar Electron Co Ltd | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | SN74LS245N vs GD74LS245J |
JM38510/32803BRA | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | SN74LS245N vs JM38510/32803BRA |
DM54LS245J/883B | Texas Instruments | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | SN74LS245N vs DM54LS245J/883B |
T74LS245D1 | STMicroelectronics | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | SN74LS245N vs T74LS245D1 |
DM54LS245J/883 | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | SN74LS245N vs DM54LS245J/883 |
DM54LS245J | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | SN74LS245N vs DM54LS245J |
SN54LS245J | Monolithic Memories (RETIRED) | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | SN74LS245N vs SN54LS245J |
DM54LS245J/883C | National Semiconductor Corporation | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | SN74LS245N vs DM54LS245J/883C |
SNJ54LS245J | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | SN74LS245N vs SNJ54LS245J |