Part Details for SN74LS245N by Rochester Electronics LLC
Results Overview of SN74LS245N by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS245N Information
SN74LS245N by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS245N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 1102 |
|
RFQ |
Part Details for SN74LS245N
SN74LS245N CAD Models
SN74LS245N Part Data Attributes
|
SN74LS245N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS245N
Rochester Electronics LLC
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS245N
This table gives cross-reference parts and alternative options found for SN74LS245N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS245N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM54LS245J/883B | National Semiconductor Corporation | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | SN74LS245N vs DM54LS245J/883B |
GD74LS245J | Goldstar Electron Co Ltd | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | SN74LS245N vs GD74LS245J |
JM38510/32803BRA | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | SN74LS245N vs JM38510/32803BRA |
DM54LS245J/883B | Texas Instruments | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | SN74LS245N vs DM54LS245J/883B |
T74LS245D1 | STMicroelectronics | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | SN74LS245N vs T74LS245D1 |
DM54LS245J/883 | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | SN74LS245N vs DM54LS245J/883 |
DM54LS245J | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | SN74LS245N vs DM54LS245J |
SN54LS245J | Monolithic Memories (RETIRED) | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | SN74LS245N vs SN54LS245J |
DM54LS245J/883C | National Semiconductor Corporation | Check for Price | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC | SN74LS245N vs DM54LS245J/883C |
SNJ54LS245J | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | SN74LS245N vs SNJ54LS245J |
SN74LS245N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS245N is 30 MHz, but it can vary depending on the load capacitance and the output current.
-
No, the SN74LS245N is a 5V device and is not compatible with 3.3V systems. Using it in a 3.3V system may result in unreliable operation or damage to the device.
-
When not in use, the enable inputs (G1 and G2) should be tied to a logic high (VCC) to ensure that the device is enabled and functioning correctly.
-
The maximum output current of the SN74LS245N is 15 mA per output pin, but it's recommended to limit the output current to 10 mA or less to ensure reliable operation.
-
No, the SN74LS245N is not designed for level translation and should not be used for this purpose. Using it as a level translator may result in unreliable operation or damage to the device.