Part Details for SN74LS228N by Texas Instruments
Results Overview of SN74LS228N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS228N Information
SN74LS228N by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74LS228N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1114 |
|
RFQ |
Part Details for SN74LS228N
SN74LS228N CAD Models
SN74LS228N Part Data Attributes
|
SN74LS228N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS228N
Texas Instruments
16 x 4 Synchronous FIFO Memory with Open-Collector Outputs 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Additional Feature | FALL-THROUGH TIME 50NS | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS228N
This table gives cross-reference parts and alternative options found for SN74LS228N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS228N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54LS224J | Rochester Electronics LLC | Check for Price | FIFO, 16X4, Synchronous, TTL, CDIP16, DIP-16 | SN74LS228N vs SN54LS224J |
SN54LS224J | Texas Instruments | Check for Price | 16X4 OTHER FIFO, CDIP16 | SN74LS228N vs SN54LS224J |
SN74LS224AN | Texas Instruments | Check for Price | 16 x 4 Synchronous FIFO memory with 3-State Outputs 16-PDIP 0 to 70 | SN74LS228N vs SN74LS224AN |
SN54LS224AJ | Texas Instruments | Check for Price | 16 x 4 Synchronous FIFO Memory with 3-State Outputs 16-CDIP -55 to 125 | SN74LS228N vs SN54LS224AJ |
SNJ54LS224FK | Rochester Electronics LLC | Check for Price | FIFO, | SN74LS228N vs SNJ54LS224FK |