Part Details for SN74LS164N by Rochester Electronics LLC
Results Overview of SN74LS164N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS164N Information
SN74LS164N by Rochester Electronics LLC is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS164N | Texas Instruments | Serial-in shift registers 14-PDIP 0 to 70 | |
SN74LS164NSR | Texas Instruments | Serial-in shift registers 14-SO 0 to 70 | |
SN74LS164NE4 | Texas Instruments | Serial-in shift registers 14-PDIP 0 to 70 |
Part Details for SN74LS164N
SN74LS164N CAD Models
SN74LS164N Part Data Attributes
|
SN74LS164N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS164N
Rochester Electronics LLC
Shift Register, 8-Bit, TTL, PDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74LS164N
This table gives cross-reference parts and alternative options found for SN74LS164N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS164N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS164J-00 | Texas Instruments | Check for Price | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | SN74LS164N vs SN74LS164J-00 |
SN74LS164N | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | SN74LS164N vs SN74LS164N |
M38510/30605BCA | QP Semiconductor | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS164N vs M38510/30605BCA |
HD74LS164P | Hitachi Ltd | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, DP-14 | SN74LS164N vs HD74LS164P |
SN74LS164N | Texas Instruments | Check for Price | Serial-in shift registers 14-PDIP 0 to 70 | SN74LS164N vs SN74LS164N |
54LS164/BCA | YAGEO Corporation | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs 54LS164/BCA |
JM38510/30605SCA | Texas Instruments | Check for Price | 8-Bit Parallel-Out Serial Shift Registers 14-CDIP -55 to 125 | SN74LS164N vs JM38510/30605SCA |
SN74LS164NE4 | Texas Instruments | Check for Price | Serial-in shift registers 14-PDIP 0 to 70 | SN74LS164N vs SN74LS164NE4 |
SN74LS164JS | Motorola Semiconductor Products | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS164N vs SN74LS164JS |
SN74LS164N Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74LS164N is 4.75V to 5.25V, with a typical voltage of 5V.
-
To ensure reliable operation in high-temperature environments, it is recommended to operate the SN74LS164N within its specified temperature range (-40°C to 85°C) and to provide adequate heat sinking and thermal management.
-
The maximum clock frequency that the SN74LS164N can handle is 36 MHz, but this may vary depending on the specific application and operating conditions.
-
The SN74LS164N can be interfaced with a microcontroller or other digital logic devices using standard TTL logic levels and signal interfaces, such as 5V CMOS or 3.3V LVTTL.
-
The power consumption of the SN74LS164N is typically around 20-30 mA, depending on the operating frequency and load conditions.