Part Details for SN74LS164N by Motorola Mobility LLC
Results Overview of SN74LS164N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS164N Information
SN74LS164N by Motorola Mobility LLC is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74LS164N
SN74LS164N CAD Models
SN74LS164N Part Data Attributes
|
SN74LS164N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS164N
Motorola Mobility LLC
LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN74LS164N
This table gives cross-reference parts and alternative options found for SN74LS164N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS164N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/30605SCA | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN74LS164N vs JM38510/30605SCA |
SN74LS164N | AMD | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, DIP-14 | SN74LS164N vs SN74LS164N |
DM54LS164J/883 | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS164N vs DM54LS164J/883 |
M38510/30605SCX | Philips Semiconductors | Check for Price | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS164N vs M38510/30605SCX |
SN54LS164J | onsemi | Check for Price | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS164N vs SN54LS164J |
SN74LS164NS | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 646-05 | SN74LS164N vs SN74LS164NS |
M38510/30605BCX | Philips Semiconductors | Check for Price | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS164N vs M38510/30605BCX |
HD74LS164P-E | Renesas Electronics Corporation | Check for Price | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | SN74LS164N vs HD74LS164P-E |
DM54LS164J/883 | Texas Instruments | Check for Price | LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74LS164N vs DM54LS164J/883 |
SN74LS164N Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74LS164N is typically around 10 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to check the device's timing specifications and perform thorough testing to ensure reliable operation at higher frequencies.
-
To ensure proper synchronization, it's essential to ensure that the serial input data is stable and valid before the rising edge of the clock signal. You can use a synchronization circuit or a flip-flop to latch the data before it's clocked into the shift register.
-
It's recommended to apply power to the device while holding the clock signal low and the serial input data high. This ensures that the device is properly reset and initialized. After power-on, wait for the device to stabilize before applying clock pulses and serial input data.
-
Yes, the SN74LS164N can be used as a parallel-in serial-out shift register by applying the parallel data to the Q0-Q7 outputs and then clocking out the data serially. However, this requires additional external logic to control the parallel data loading and clocking.
-
Metastability issues can occur when the clock signal and serial input data are not properly synchronized. To mitigate this, use a synchronizer circuit or a metastable-resistant flip-flop to latch the data before it's clocked into the shift register. Additionally, ensure that the clock signal has a clean and stable edge, and consider using a clock buffer or signal conditioner to improve signal integrity.