Part Details for SN74LS138D by Rochester Electronics LLC
Results Overview of SN74LS138D by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS138D Information
SN74LS138D by Rochester Electronics LLC is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS138DRE4 | Texas Instruments | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | |
SN74LS138DG4 | Texas Instruments | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | |
SN74LS138DR | Texas Instruments | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 |
Price & Stock for SN74LS138D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 4908 |
|
RFQ |
Part Details for SN74LS138D
SN74LS138D CAD Models
SN74LS138D Part Data Attributes
|
SN74LS138D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS138D
Rochester Electronics LLC
Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS138D
This table gives cross-reference parts and alternative options found for SN74LS138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM74LS138M | Texas Instruments | Check for Price | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | SN74LS138D vs DM74LS138M |
N74LS138D | Philips Semiconductors | Check for Price | Decoder/Driver, TTL, PDSO16 | SN74LS138D vs N74LS138D |
DM74LS138MX | Rochester Electronics LLC | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74LS138D vs DM74LS138MX |
SN74LS138D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LS138D is 25 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper decoupling, place a 0.1 μF ceramic capacitor between the VCC and GND pins of the SN74LS138D, and consider adding additional decoupling capacitors near the device.
-
The recommended input rise and fall time for the SN74LS138D is 10 ns to 20 ns to ensure proper operation and minimize errors.
-
No, the SN74LS138D is a 5V device and is not compatible with 3.3V systems. Using it in a 3.3V system may result in unreliable operation or damage to the device.
-
Unused inputs on the SN74LS138D should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper operation.