-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate with open-collector outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS09D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 850 |
|
$0.1680 / $0.3600 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 414 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | LS SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 360 |
|
$0.3000 / $0.6000 | Buy Now |
DISTI #
74LS09-SMD
|
TME | IC: digital, AND, Ch: 4, IN: 2, SMD, SO14, OUT: open collector, 74LS Min Qty: 1 | 80 |
|
$0.7500 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS09D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS09D
Texas Instruments
4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate with open-collector outputs 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 8.8 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
The maximum frequency of operation for the SN74LS09D is typically around 35 MHz, but this can vary depending on the specific application and operating conditions.
To ensure proper operation, the SN74LS09D should be powered with a stable 5V supply, and decoupling capacitors should be used to filter out noise and voltage spikes.
The SN74LS09D can sink or source up to 16 mA of current per output, but this should be limited to 8 mA per output to ensure reliable operation.
The SN74LS09D is rated for operation up to 70°C, but thermal considerations should be taken into account to prevent overheating, such as providing adequate airflow and using a heat sink if necessary.
While the SN74LS09D is specified for 5V operation, it can be used in a 3.3V system with some limitations, such as reduced output current and voltage swing, but this should be carefully evaluated and tested.