Part Details for SN74LS06DE4 by Texas Instruments
Results Overview of SN74LS06DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS06DE4 Information
SN74LS06DE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74LS06DE4
SN74LS06DE4 CAD Models
SN74LS06DE4 Part Data Attributes
|
SN74LS06DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS06DE4
Texas Instruments
Hex inverter buffers / drivers with high-voltage outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74LS06DE4
This table gives cross-reference parts and alternative options found for SN74LS06DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS06DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS06DR | Texas Instruments | $0.2390 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | SN74LS06DE4 vs SN74LS06DR |
SN74LS06D | Texas Instruments | $0.5140 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | SN74LS06DE4 vs SN74LS06D |
HD74LS06RP | Renesas Electronics Corporation | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | SN74LS06DE4 vs HD74LS06RP |
HD74LS06RP-EL | Renesas Electronics Corporation | Check for Price | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | SN74LS06DE4 vs HD74LS06RP-EL |
HD74LS06RP | Hitachi Ltd | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN | SN74LS06DE4 vs HD74LS06RP |
SN74LS06DG4 | Texas Instruments | Check for Price | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | SN74LS06DE4 vs SN74LS06DG4 |
SN74LS06DE4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SN74LS06DE4 is -40°C to 85°C.
-
No, the SN74LS06DE4 is a 5V device and is not compatible with 3.3V systems. It requires a 4.75V to 5.25V supply voltage.
-
The maximum current that the SN74LS06DE4 can sink or source is 24mA per output.
-
The SN74LS06DE4 is a hex inverter buffer, not a latch. It does not have any latch or storage functionality.
-
No, the SN74LS06DE4 is not designed to be used as a level shifter. It is a simple inverter buffer and does not have the necessary circuitry to perform level shifting.