Part Details for SN74LS04NS by Motorola Mobility LLC
Results Overview of SN74LS04NS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS04NS Information
SN74LS04NS by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74LS04NS
SN74LS04NS CAD Models
SN74LS04NS Part Data Attributes
|
SN74LS04NS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS04NS
Motorola Mobility LLC
LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS04NS
This table gives cross-reference parts and alternative options found for SN74LS04NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS04NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS04JD | Motorola Semiconductor Products | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS04NS vs SN74LS04JD |
JM38510/30003BCA | Motorola Semiconductor Products | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 | SN74LS04NS vs JM38510/30003BCA |
N74LS04A | Signetics | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | SN74LS04NS vs N74LS04A |
SN74LS04JD | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,HEX INVERTER,LS-TTL,DIP,14PIN,CERAMIC | SN74LS04NS vs SN74LS04JD |
M38510/30003BCX | YAGEO Corporation | Check for Price | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74LS04NS vs M38510/30003BCX |
JM38510/30003BCC | NXP Semiconductors | Check for Price | IC LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | SN74LS04NS vs JM38510/30003BCC |
N7404N | NXP Semiconductors | Check for Price | IC INVERT GATE, PDIP14, Gate | SN74LS04NS vs N7404N |
JM38510/30003SCA | Texas Instruments | Check for Price | Space 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | SN74LS04NS vs JM38510/30003SCA |
SN74LS04ND | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,HEX INVERTER,LS-TTL,DIP,14PIN,PLASTIC | SN74LS04NS vs SN74LS04ND |
5962-01-004-1274 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,STD-TTL,DIP,14PIN,PLASTIC | SN74LS04NS vs 5962-01-004-1274 |