-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCT08DRE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74HCT08DRE4
|
Mouser Electronics | Logic Gates Quadruple 2-Input Po sitive-AND Gates ALT 595-SN74HCT08DR RoHS: Compliant | 2238 |
|
$0.2060 / $1.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 418 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 334 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Vyrian | Logic ICs | 1961 |
|
RFQ | |
|
Win Source Electronics | QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14SOIC | 9080 |
|
$0.0866 / $0.1118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCT08DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT08DRE4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HCT08DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT08DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT08DR | Texas Instruments | $0.0920 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | SN74HCT08DRE4 vs SN74HCT08DR |
74HCT08DR2G | onsemi | Check for Price | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, SOIC-14 | SN74HCT08DRE4 vs 74HCT08DR2G |
MM74HCT08MX | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74HCT08DRE4 vs MM74HCT08MX |
DV74HCT08AD | avg Semiconductors | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | SN74HCT08DRE4 vs DV74HCT08AD |
M74HCT08M1R | STMicroelectronics | Check for Price | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | SN74HCT08DRE4 vs M74HCT08M1R |
SN74HCT08DR-00 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14 | SN74HCT08DRE4 vs SN74HCT08DR-00 |
MM74HCT08MX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | SN74HCT08DRE4 vs MM74HCT08MX_NL |
933714350652 | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-108-1, SO-14, Gate | SN74HCT08DRE4 vs 933714350652 |
MC74HCT08ADR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | SN74HCT08DRE4 vs MC74HCT08ADR2 |
The maximum operating frequency of the SN74HCT08DRE4 is typically around 30 MHz, but it can vary depending on the specific application and operating conditions.
To ensure proper operation, the SN74HCT08DRE4 should be powered with a stable voltage supply between 4.5V and 5.5V, with a maximum current draw of 20mA per gate.
The propagation delay of the SN74HCT08DRE4 is typically around 10-15ns, but it can vary depending on the specific application and operating conditions.
Yes, the SN74HCT08DRE4 can be used in a 3.3V system, but it may not operate at its full speed and may have reduced noise margins. It's recommended to use a level translator or voltage regulator to ensure proper operation.
To handle thermal issues, ensure that the SN74HCT08DRE4 is properly mounted on a heat sink or PCB with good thermal conductivity, and avoid operating the device at high temperatures (above 85°C) for extended periods.