Part Details for SN74HCT08DG4 by Texas Instruments
Results Overview of SN74HCT08DG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCT08DG4 Information
SN74HCT08DG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCT08DG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 40 |
|
$0.4200 / $0.5250 | Buy Now |
|
Vyrian | Peripheral ICs | 1228 |
|
RFQ |
Part Details for SN74HCT08DG4
SN74HCT08DG4 CAD Models
SN74HCT08DG4 Part Data Attributes
|
SN74HCT08DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT08DG4
Texas Instruments
HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74HCT08DG4
This table gives cross-reference parts and alternative options found for SN74HCT08DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT08DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HCT08MX | onsemi | $0.2771 | Quad 2-Input AND Gate, SOIC-14, 2500-REEL | SN74HCT08DG4 vs MM74HCT08MX |
SN74HCT08D-00 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14 | SN74HCT08DG4 vs SN74HCT08D-00 |
TC74HCT08AF(EL) | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | SN74HCT08DG4 vs TC74HCT08AF(EL) |
M74HCT08RM13TR | STMicroelectronics | Check for Price | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | SN74HCT08DG4 vs M74HCT08RM13TR |
SN74HCT08DRG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | SN74HCT08DG4 vs SN74HCT08DRG4 |
SN74HCT08DTG4 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74HCT08DG4 vs SN74HCT08DTG4 |
MM74HCT08M | onsemi | Check for Price | Quad 2-Input AND Gate, SOIC-14, 55-TUBE | SN74HCT08DG4 vs MM74HCT08M |
MC74HCT08ADTR2 | Motorola Semiconductor Products | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN74HCT08DG4 vs MC74HCT08ADTR2 |
DV74HCT08AD | avg Semiconductors | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | SN74HCT08DG4 vs DV74HCT08AD |
MM74HCT08MX | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74HCT08DG4 vs MM74HCT08MX |