Part Details for SN74HCT08DBLE by Rochester Electronics LLC
Results Overview of SN74HCT08DBLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCT08DBLE Information
SN74HCT08DBLE by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74HCT08DBLE
SN74HCT08DBLE CAD Models
SN74HCT08DBLE Part Data Attributes
|
SN74HCT08DBLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HCT08DBLE
Rochester Electronics LLC
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 30 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74HCT08DBLE
This table gives cross-reference parts and alternative options found for SN74HCT08DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT08DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS08FN | Rochester Electronics LLC | Check for Price | AND Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20 | SN74HCT08DBLE vs SN74LS08FN |
SN74HCT08DTG4 | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74HCT08DBLE vs SN74HCT08DTG4 |
SN7408N8 | Rochester Electronics LLC | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | SN74HCT08DBLE vs SN7408N8 |
SN74HCT08PWRE4 | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74HCT08DBLE vs SN74HCT08PWRE4 |
SN54HCT08FK | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | SN74HCT08DBLE vs SN54HCT08FK |
SN5409W | Rochester Electronics LLC | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SN74HCT08DBLE vs SN5409W |
M74HCT08C1R | STMicroelectronics | Check for Price | HCT SERIES, QUAD 2-INPUT AND GATE, PQCC20, PLASTIC, CC-20 | SN74HCT08DBLE vs M74HCT08C1R |
MM74HCT08N | onsemi | Check for Price | Quad 2-Input AND Gate, MDIP 14L, 2500-RAIL | SN74HCT08DBLE vs MM74HCT08N |
SN54HCT08J | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | SN74HCT08DBLE vs SN54HCT08J |
SN74HCT08NSRG4 | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SO-14 | SN74HCT08DBLE vs SN74HCT08NSRG4 |