Part Details for SN74HCT04D by Rochester Electronics LLC
Results Overview of SN74HCT04D by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCT04D Information
SN74HCT04D by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HCT04D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 4417 |
|
RFQ |
Part Details for SN74HCT04D
SN74HCT04D CAD Models
SN74HCT04D Part Data Attributes
|
SN74HCT04D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HCT04D
Rochester Electronics LLC
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74HCT04D
This table gives cross-reference parts and alternative options found for SN74HCT04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT04D | Texas Instruments | $0.1358 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | SN74HCT04D vs SN74HCT04D |
MM74HCT04M | onsemi | $0.2808 | Hex Inverter, SOIC-14, 55-TUBE | SN74HCT04D vs MM74HCT04M |
74HCT04D | Nexperia | Check for Price | Inverter | SN74HCT04D vs 74HCT04D |
GD74HCT04D | MagnaChip Semiconductor Ltd | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 | SN74HCT04D vs GD74HCT04D |
MM74HCT04SJX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | SN74HCT04D vs MM74HCT04SJX_NL |
74HCT04D | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | SN74HCT04D vs 74HCT04D |
SN74HCT04DTG4 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74HCT04D vs SN74HCT04DTG4 |
74HCT04D | NXP Semiconductors | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | SN74HCT04D vs 74HCT04D |
TC74HCT04AFN-ELP | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | SN74HCT04D vs TC74HCT04AFN-ELP |
SN74HCT04D Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74HCT04D is 4.5V to 5.5V, with a typical voltage of 5V.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent them from floating and causing unintended behavior.
-
The maximum frequency of operation for the SN74HCT04D is typically around 30-40 MHz, but this can vary depending on the specific application and operating conditions.
-
While the SN74HCT04D is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet its specified timing and propagation delay characteristics.
-
To ensure proper decoupling, a 0.1uF ceramic capacitor should be placed as close as possible to the VCC pin of the SN74HCT04D, and a 10uF electrolytic capacitor should be placed near the device to filter out any noise on the power supply line.