-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC86DT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC86DT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4750 In Stock |
|
$0.5800 | Buy Now |
DISTI #
296-31827-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
131 In Stock |
|
$0.4451 / $0.9900 | Buy Now |
DISTI #
86283991
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 1101 | Americas - 3000 |
|
$0.7008 | Buy Now |
DISTI #
86288045
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 0301 | Americas - 1000 |
|
$0.7008 | Buy Now |
DISTI #
86289350
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 536 Package Multiple: 1 | Americas - 750 |
|
$0.7008 | Buy Now |
|
Rochester Electronics | SN74HC86 Quadruple 2-Input Exclusive-OR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 4750 |
|
$0.3476 / $0.5606 | Buy Now |
|
Vyrian | Logic ICs | 2803 |
|
RFQ | |
|
Win Source Electronics | IC GATE XOR 4CH 2-INP 14-SOIC / XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | 171300 |
|
$0.1005 / $0.1502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC86DT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC86DT
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HC86DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC86DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC86D-T | Nexperia | Check for Price | XOR Gate | SN74HC86DT vs 74HC86D-T |
DV74HC86D | avg Semiconductors | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | SN74HC86DT vs DV74HC86D |
SN74HC86DR | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85 | SN74HC86DT vs SN74HC86DR |
MM74HC86MX | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74HC86DT vs MM74HC86MX |
MM74HC86M | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74HC86DT vs MM74HC86M |
HD74HC386RP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | SN74HC86DT vs HD74HC386RP |
SN74HC86DTG4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74HC86DT vs SN74HC86DTG4 |
CD74HC86M | RCA | Check for Price | XOR Gate, CMOS, PDSO14, | SN74HC86DT vs CD74HC86M |
MC74HC86D | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | SN74HC86DT vs MC74HC86D |
The SN74HC86DT can handle clock frequencies up to 100 MHz.
To ensure proper operation, operate the SN74HC86DT within the recommended voltage range of 2V to 6V, and maintain a junction temperature between -40°C and 125°C.
The typical propagation delay of the SN74HC86DT is around 10 ns, but this can vary depending on the operating conditions and load capacitance.
Yes, the SN74HC86DT is compatible with 3.3V systems, but ensure that the input signals are within the recommended voltage range of 0.8V to 2.7V.
To reduce power consumption, consider using a lower supply voltage, reducing the clock frequency, or using a power-down mode if available.