-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC4851PWRG4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN74HC4851PWRG4-ND
|
DigiKey | IC MUX 8:1 195OHM 16TSSOP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1745 / $0.1942 | Buy Now |
DISTI #
595-SN74HC4851PWRG4
|
Mouser Electronics | Multiplexer Switch ICs 8CH Analog Multplexr Demultiplexer ALT 595-SN74HC4851PWR RoHS: Compliant | 0 |
|
$0.1780 / $0.9400 | Order Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 1503 |
|
$0.3040 / $0.7296 | Buy Now |
|
LCSC | 195 TSSOP-16 Analog Switches Multiplexers ROHS | 46 |
|
$0.2959 / $0.3110 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1309 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX 8X1 16TSSOP | 246200 |
|
$0.1889 / $0.2832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC4851PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC4851PWRG4
Texas Instruments
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 280 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC4851PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4851PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC4851TTR | STMicroelectronics | Check for Price | Single 8 Channel Analog Mux/Demux With Injection Current Protection | SN74HC4851PWRG4 vs M74HC4851TTR |
MC74HC4851ADT | Motorola Mobility LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | SN74HC4851PWRG4 vs MC74HC4851ADT |
MC74HC4851ADT | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | SN74HC4851PWRG4 vs MC74HC4851ADT |
The recommended operating voltage range for the SN74HC4851PWRG4 is 2V to 6V, with a typical voltage of 5V.
To ensure proper thermal management, it is recommended to provide adequate heat sinking, use a thermally conductive PCB material, and keep the device away from heat sources. The maximum junction temperature (TJ) is 150°C.
The SN74HC4851PWRG4 supports data transfer rates up to 50 Mbps.
Yes, the SN74HC4851PWRG4 is compatible with 3.3V systems, but the output voltage will be limited to 3.3V. Additionally, the input voltage threshold may be affected, and the device may not meet the specified timing parameters.
To handle ESD protection, it is recommended to use ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins. Additionally, follow proper handling and storage procedures to prevent ESD damage.