-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC4851PWR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16983-1-ND
|
DigiKey | IC MUX 8:1 195OHM 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5728 In Stock |
|
$0.2181 / $0.5300 | Buy Now |
DISTI #
595-SN74HC4851PWR
|
Mouser Electronics | Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN74HC4851PW RoHS: Compliant | 16913 |
|
$0.2280 / $0.5300 | Buy Now |
DISTI #
J56:1989_00101353
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2506 | Europe - 44000 |
|
$0.2174 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 1 CHANNEL, CMOS, PDSO16 | 43 |
|
$0.4864 / $0.7296 | Buy Now |
DISTI #
SN74HC4851PWR
|
TME | IC: multiplexer, SP8T, Ch: 1, TSSOP16, 2÷6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2910 / $0.6340 | RFQ |
|
Vyrian | Other Function Semiconductors | 10542 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX 8X1 16TSSOP | 67850 |
|
$0.2538 / $0.3806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC4851PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC4851PWR
Texas Instruments
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 280 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC4851PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4851PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC4851TTR | STMicroelectronics | Check for Price | Single 8 Channel Analog Mux/Demux With Injection Current Protection | SN74HC4851PWR vs M74HC4851TTR |
MC74HC4851ADT | Motorola Mobility LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | SN74HC4851PWR vs MC74HC4851ADT |
MC74HC4851ADT | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | SN74HC4851PWR vs MC74HC4851ADT |
The maximum operating frequency of the SN74HC4851PWR is 50 MHz.
Yes, the SN74HC4851PWR is compatible with 3.3V systems, but it can also operate at 5V. However, the output voltage levels will be dependent on the supply voltage.
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace lengths, using ground planes, and avoiding signal routing near noise sources. Additionally, use series termination resistors and consider using a clock buffer or repeater if necessary.
The SN74HC4851PWR can drive up to 50 pF of capacitive load per output. Exceeding this limit may result in signal degradation or oscillation.
The SN74HC4851PWR is rated for operation up to 85°C. However, the device's performance and reliability may degrade at higher temperatures. Consult the datasheet for specific temperature-related specifications.