-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC373PWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC373PWR | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74HC373PWRE4 | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8311-1-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79 In Stock |
|
$0.1223 / $0.3200 | Buy Now |
DISTI #
595-SN74HC373PWR
|
Mouser Electronics | Latches Tri-St Octal D-Type A 595-SN74HC373PW RoHS: Compliant | 0 |
|
$0.1190 / $0.3200 | Order Now |
DISTI #
J56:1989_00099828
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2435 | Europe - 2000 |
|
$0.1141 / $0.1240 | Buy Now |
DISTI #
V72:2272_07344757
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1644 Container: Cut Strips | Americas - 1 |
|
$0.0220 / $0.1094 | Buy Now |
|
Bristol Electronics | 2214 |
|
RFQ | ||
|
Bristol Electronics | 1596 |
|
RFQ | ||
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1767 |
|
$0.1141 / $0.2634 | Buy Now |
|
Rochester Electronics | SN74HC373 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 131 |
|
$0.0882 / $0.1423 | Buy Now |
|
LCSC | 2V6V D-Type Locking Device 15ns TSSOP-20 Latches ROHS | 1460 |
|
$0.1184 / $0.2578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC373PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC373PWR
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC373PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC373PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC373PW,118 | Nexperia | $0.1924 | 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | SN74HC373PWR vs 74HC373PW,118 |
74HC373PW-Q100 | NXP Semiconductors | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | SN74HC373PWR vs 74HC373PW-Q100 |
74HC373PW,118 | NXP Semiconductors | Check for Price | 74HC(T)373 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | SN74HC373PWR vs 74HC373PW,118 |
74HC373PW-Q100,118 | Nexperia | Check for Price | 74HC373-Q100; 74HCT373-Q100 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | SN74HC373PWR vs 74HC373PW-Q100,118 |
MC74HC373ADT | onsemi | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | SN74HC373PWR vs MC74HC373ADT |
The maximum frequency of operation for the SN74HC373PWR is 50 MHz.
To ensure that the outputs are in a high-impedance state during power-up, connect the OE (output enable) pin to VCC through a pull-up resistor.
The recommended operating voltage range for the SN74HC373PWR is 2V to 6V.
Yes, the SN74HC373PWR can be used in a 5V system, but ensure that the input voltage does not exceed 6V.
The latch enable (LE) pin should be tied to VCC or GND through a pull-up or pull-down resistor, depending on the desired latch behavior.