Part Details for SN74HC20D-00 by Texas Instruments
Results Overview of SN74HC20D-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC20D-00 Information
SN74HC20D-00 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC20D-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1299 |
|
RFQ |
Part Details for SN74HC20D-00
SN74HC20D-00 CAD Models
SN74HC20D-00 Part Data Attributes
|
SN74HC20D-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC20D-00
Texas Instruments
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74HC20D-00
This table gives cross-reference parts and alternative options found for SN74HC20D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC20D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS20DG4 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74HC20D-00 vs SN74AS20DG4 |
SN74F20D3 | Rochester Electronics LLC | Check for Price | NAND Gate | SN74HC20D-00 vs SN74F20D3 |
SN74LS20D | onsemi | Check for Price | SN74LS20D | SN74HC20D-00 vs SN74LS20D |
SN74AS20DE4 | Texas Instruments | Check for Price | Dual 4-Input Positive-NAND Gates 14-SOIC 0 to 70 | SN74HC20D-00 vs SN74AS20DE4 |
SN74HC20DG4 | Texas Instruments | Check for Price | Dual 4-Input Positive-NAND Gates 14-SOIC -40 to 85 | SN74HC20D-00 vs SN74HC20DG4 |
SN74HC20DR | Texas Instruments | Check for Price | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85 | SN74HC20D-00 vs SN74HC20DR |
SN74LS20DR | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74HC20D-00 vs SN74LS20DR |
SN74LS20D | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74HC20D-00 vs SN74LS20D |
SN74HC20DRG4 | Texas Instruments | Check for Price | Dual 4-Input Positive-NAND Gates 14-SOIC -40 to 85 | SN74HC20D-00 vs SN74HC20DRG4 |
SN74LS20D3 | Rochester Electronics LLC | Check for Price | NAND Gate | SN74HC20D-00 vs SN74LS20D3 |