Part Details for SN74HC174NSRG4 by Rochester Electronics LLC
Results Overview of SN74HC174NSRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC174NSRG4 Information
SN74HC174NSRG4 by Rochester Electronics LLC is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74HC174NSRG4
SN74HC174NSRG4 CAD Models
SN74HC174NSRG4 Part Data Attributes
|
SN74HC174NSRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HC174NSRG4
Rochester Electronics LLC
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, SOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 200 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 29 MHz |
Alternate Parts for SN74HC174NSRG4
This table gives cross-reference parts and alternative options found for SN74HC174NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC174NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM74ALS174SJ | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | SN74HC174NSRG4 vs DM74ALS174SJ |
MC74AC259MG | onsemi | Check for Price | AC SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 | SN74HC174NSRG4 vs MC74AC259MG |
HD74LS375RP-EL | Renesas Electronics Corporation | Check for Price | LS SERIES, D LATCH, PDSO16, FP-16DN | SN74HC174NSRG4 vs HD74LS375RP-EL |
5962-8955201EX | Teledyne e2v | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | SN74HC174NSRG4 vs 5962-8955201EX |
GD54HCT112D | Goldstar Electron Co Ltd | Check for Price | J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, | SN74HC174NSRG4 vs GD54HCT112D |
TC74AC175FN-ELP | Toshiba America Electronic Components | Check for Price | IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch | SN74HC174NSRG4 vs TC74AC175FN-ELP |
DV74HC175D | avg Semiconductors | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16 | SN74HC174NSRG4 vs DV74HC175D |
SN74LS174M | onsemi | Check for Price | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, EIAJ, SOP-16 | SN74HC174NSRG4 vs SN74LS174M |
SN74LV174APWRE4 | Texas Instruments | Check for Price | Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | SN74HC174NSRG4 vs SN74LV174APWRE4 |
74HC174PW,112 | NXP Semiconductors | Check for Price | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin | SN74HC174NSRG4 vs 74HC174PW,112 |