-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex D-Type Flip-Flops With Clear 16-SOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC174NSR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC174NSR-ND
|
DigiKey | IC FF D-TYPE SINGLE 6-BIT 16-SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.5000 | Buy Now |
DISTI #
296-13215-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 6-BIT 16-SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
839 In Stock |
|
$0.3811 / $0.8700 | Buy Now |
DISTI #
595-SN74HC174NSR
|
Mouser Electronics | Flip Flops Hex w/ Clear RoHS: Compliant | 1982 |
|
$0.3880 / $0.8700 | Buy Now |
DISTI #
86035727
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOP T/R RoHS: Compliant Min Qty: 620 Package Multiple: 1 Date Code: 0501 | Americas - 5000 |
|
$0.6055 | Buy Now |
|
Bristol Electronics | 3489 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 2791 |
|
$0.4149 / $1.1855 | Buy Now |
|
Rochester Electronics | SN74HC174 Hex D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.3003 / $0.4844 | Buy Now |
|
Cytech Systems Limited | IC FF D-TYPE SNGL 6BIT 16SO | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC174NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC174NSR
Texas Instruments
Hex D-Type Flip-Flops With Clear 16-SOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for SN74HC174NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC174NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC174AF-TP1EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | SN74HC174NSR vs TC74HC174AF-TP1EL |
MM74HC174SJ | Rochester Electronics LLC | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | SN74HC174NSR vs MM74HC174SJ |
TC74HC174AF-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | SN74HC174NSR vs TC74HC174AF-TP1 |
TC74HC174AF-TP2EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | SN74HC174NSR vs TC74HC174AF-TP2EL |
TC74HC174AF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, FF/Latch | SN74HC174NSR vs TC74HC174AF |
The maximum clock frequency of the SN74HC174NSR is 100 MHz, but it can vary depending on the operating voltage and load capacitance. It's recommended to check the timing characteristics in the datasheet for specific frequency limits.
To ensure proper power and decoupling, connect the VCC pin to a stable 2-6V power supply, and decouple the power supply lines with 0.1uF and 10uF capacitors. Additionally, use a 10kΩ pull-up resistor on the OE (output enable) pin if it's not driven by a logic signal.
The SN74HC174NSR can sink up to 25mA and source up to 25mA per output pin, but the total current should not exceed 100mA for the entire device.
The CLR input is an asynchronous active-low input that clears the flip-flops when driven low. To ensure proper operation, drive the CLR input with a logic signal that meets the input voltage and current requirements, and avoid driving it with a signal that's slower than the clock frequency.
The propagation delay of the SN74HC174NSR varies depending on the operating voltage and temperature. At 5V and 25°C, the typical propagation delay is around 10-15ns, but it can range from 5-30ns depending on the specific conditions. Check the datasheet for more information.