-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC138PWR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7532
|
Newark | 3 To 8 Line Decoder/Dmux, Tssop-16, Logi, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments SN74HC138PWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-8228-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7394 In Stock |
|
$0.0869 / $0.2400 | Buy Now |
DISTI #
2156-SN74HC138PWR-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5044 In Stock |
|
$0.1100 | Buy Now |
DISTI #
595-SN74HC138PWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder A 595-SN74HC138PW RoHS: Compliant | 6059 |
|
$0.0860 / $0.2400 | Buy Now |
DISTI #
J56:1989_00023586
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2448 | Europe - 34000 |
|
$0.0839 | Buy Now |
DISTI #
V72:2272_07336633
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1948 |
|
$0.0839 / $0.2345 | Buy Now |
DISTI #
86022950
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2953 Package Multiple: 1 Date Code: 0301 | Americas - 5044 |
|
$0.1270 | Buy Now |
DISTI #
65100782
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2233 | Americas - 1948 |
|
$0.0839 / $0.1417 | Buy Now |
|
Bristol Electronics | 1824 |
|
RFQ | ||
|
Bristol Electronics | 1697 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC138PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC138PWR
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC138PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC138PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC138MTC | onsemi | Check for Price | 3 to 8 Line Decoder, TSSOP-16, 96-TUBE | SN74HC138PWR vs MM74HC138MTC |
935174380118 | Nexperia | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | SN74HC138PWR vs 935174380118 |
MC74HC138ADTR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | SN74HC138PWR vs MC74HC138ADTR2 |
HD74HC138T-EL | Hitachi Ltd | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | SN74HC138PWR vs HD74HC138T-EL |
MM74HC138MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | SN74HC138PWR vs MM74HC138MTCX_NL |
SN74HC138PW | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | SN74HC138PWR vs SN74HC138PW |
SN74HC138PWTE4 | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | SN74HC138PWR vs SN74HC138PWTE4 |
M74HC138TTR | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | SN74HC138PWR vs M74HC138TTR |
935174380118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-403-1, TSSOP-16, Decoder/Driver | SN74HC138PWR vs 935174380118 |
74HC138DTR2G | onsemi | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | SN74HC138PWR vs 74HC138DTR2G |
The maximum frequency of operation for the SN74HC138PWR is 25 MHz.
The SN74HC138PWR requires a single 2-V to 6-V power supply, and it is recommended to use a decoupling capacitor of 0.1 μF to 1 μF between VCC and GND to ensure proper operation.
The SN74HC138PWR can sink or source up to 25 mA of current per output pin.
The enable inputs (E1, E2, and E3) are active-low inputs that can be used to enable or disable the decoder output. When any of the enable inputs are low, the decoder output is enabled. When all the enable inputs are high, the decoder output is disabled.
The propagation delay time for the SN74HC138PWR is typically around 10 ns to 20 ns, depending on the operating frequency and voltage.