-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC125PWT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16821-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
762 In Stock |
|
$0.5790 / $1.1200 | Buy Now |
|
Ameya Holding Limited | SN74HC125PWT HC, 4-Bit 三态 非反相 缓冲器,线路驱动器, 14针 TSSOP封装 | 1000 |
|
RFQ | |
DISTI #
SN74HC125PWT
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 500 |
|
$0.4300 / $1.0700 | Buy Now |
|
Vyrian | Logic ICs | 908 |
|
RFQ | |
|
Win Source Electronics | QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS | IC BUFFER NON-INVERT 6V 14TSSOP | 28710 |
|
$0.0750 / $0.0969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC125PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC125PWT
Texas Instruments
4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC125PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC125PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC125PWR | Texas Instruments | $0.0979 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | SN74HC125PWT vs SN74HC125PWR |
MM74HC125MTCX | onsemi | $0.2774 | 3-STATE Quad Buffers, TSSOP-14 WB, 2500-REEL | SN74HC125PWT vs MM74HC125MTCX |
CD74HC125QPWRG4Q1 | Texas Instruments | $0.2780 | Automotive 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 125 | SN74HC125PWT vs CD74HC125QPWRG4Q1 |
SN74HC125PWG4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74HC125PWT vs SN74HC125PWG4 |
74HC125PW,112 | NXP Semiconductors | Check for Price | 74HC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | SN74HC125PWT vs 74HC125PW,112 |
74HCT125PW | NXP Semiconductors | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | SN74HC125PWT vs 74HCT125PW |
MM74HC125MTC | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | SN74HC125PWT vs MM74HC125MTC |
The maximum frequency of operation for the SN74HC125PWT is 100 MHz.
To ensure that the output voltage of the SN74HC125PWT is within the specified range, make sure to operate the device within the recommended supply voltage range of 2V to 6V, and use a suitable output load impedance.
The maximum current that the SN74HC125PWT can sink or source is 25 mA per output pin.
To ensure proper operation, power up the SN74HC125PWT in the following sequence: VCC, then input signals. When powering down, reverse the sequence: input signals, then VCC.
The recommended operating temperature range for the SN74HC125PWT is -40°C to 85°C.