-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F86D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F86D-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40333 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-33914-5-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
520 In Stock |
|
$0.5892 / $1.1400 | Buy Now |
DISTI #
86020418
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 457 Package Multiple: 1 Date Code: 1401 | Americas - 18550 |
|
$0.5093 / $0.8214 | Buy Now |
DISTI #
86034651
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 457 Package Multiple: 1 | Americas - 5800 |
|
$0.5093 / $0.8214 | Buy Now |
DISTI #
86023161
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 457 Package Multiple: 1 Date Code: 0101 | Americas - 5150 |
|
$0.5093 / $0.8214 | Buy Now |
DISTI #
86021352
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 457 Package Multiple: 1 Date Code: 0701 | Americas - 3800 |
|
$0.5093 / $0.8214 | Buy Now |
DISTI #
86035404
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 457 Package Multiple: 1 Date Code: 1101 | Americas - 2853 |
|
$0.5093 / $0.8214 | Buy Now |
DISTI #
86034446
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 457 Package Multiple: 1 Date Code: 0601 | Americas - 2750 |
|
$0.5093 / $0.8214 | Buy Now |
DISTI #
86035321
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 457 Package Multiple: 1 Date Code: 0501 | Americas - 1330 |
|
$0.5093 / $0.8214 | Buy Now |
|
Bristol Electronics | 5555 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F86D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F86D
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 28 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F86SCX | Rochester Electronics LLC | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74F86D vs 74F86SCX |
74F86SC | Rochester Electronics LLC | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74F86D vs 74F86SC |
N74F86D-T | YAGEO Corporation | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74F86D vs N74F86D-T |
74F86SCQR | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | SN74F86D vs 74F86SCQR |
SN74F86DRE4 | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74F86D vs SN74F86DRE4 |
74F86SC | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74F86D vs 74F86SC |
The maximum frequency of operation for the SN74F86D is typically around 100 MHz, but it can vary depending on the specific application, supply voltage, and output load.
To ensure that the SN74F86D operates within the recommended operating conditions, make sure to operate it within the specified voltage range (4.5V to 5.5V), keep the junction temperature below 150°C, and avoid exceeding the maximum current ratings.
The propagation delay of the SN74F86D is typically around 10-15 ns, but it can vary depending on the specific application, supply voltage, and output load.
While the SN74F86D is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage swing may be reduced, and the device may not meet the specified propagation delay and rise/fall times.
During power-up and power-down, it's recommended to keep the input pins at a valid logic level (either high or low) to prevent unwanted output transitions. Additionally, consider using pull-up or pull-down resistors on the input pins to ensure a valid logic level.