Part Details for SN74F543DBRE4 by Rochester Electronics LLC
Results Overview of SN74F543DBRE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F543DBRE4 Information
SN74F543DBRE4 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74F543DBRE4
SN74F543DBRE4 CAD Models
SN74F543DBRE4 Part Data Attributes
|
SN74F543DBRE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F543DBRE4
Rochester Electronics LLC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, GREEN, PLASTIC, SSOP-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 12.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74F543DBRE4
This table gives cross-reference parts and alternative options found for SN74F543DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F543DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74FCT543ATQX | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | SN74F543DBRE4 vs PI74FCT543ATQX |
PI74FCT2543TRX | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 | SN74F543DBRE4 vs PI74FCT2543TRX |
IDT74FCT2543DTQ | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | SN74F543DBRE4 vs IDT74FCT2543DTQ |
IDT74FCT543CTQ8 | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, MO-137-AE, QSOP-24 | SN74F543DBRE4 vs IDT74FCT543CTQ8 |
PI74FCT543TQ | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | SN74F543DBRE4 vs PI74FCT543TQ |
N74F543DB-T | NXP Semiconductors | Check for Price | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP2-24 | SN74F543DBRE4 vs N74F543DB-T |
PI74FCT2543TQ | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | SN74F543DBRE4 vs PI74FCT2543TQ |
CY74FCT2543CTQC | Texas Instruments | Check for Price | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 | SN74F543DBRE4 vs CY74FCT2543CTQC |
CY74FCT543CTQCT | Texas Instruments | Check for Price | Octal Registered Transceivers with 3-State Outputs 24-SSOP -40 to 85 | SN74F543DBRE4 vs CY74FCT543CTQCT |
IDT74FCT543DTQG8 | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 | SN74F543DBRE4 vs IDT74FCT543DTQG8 |