-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F283D by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F283D-ND
|
DigiKey | IC FULL ADDER 4BIT BIN 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4338 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-SN74F283D-ND
|
DigiKey | IC FULL ADDER 4BIT BIN 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
280 In Stock |
|
$0.4059 / $0.8900 | Buy Now |
DISTI #
595-SN74F283D
|
Mouser Electronics | Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry RoHS: Compliant | 504 |
|
$0.3860 / $0.8900 | Buy Now |
DISTI #
86021862
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0301 | Americas - 1700 |
|
$0.3846 / $0.5584 | Buy Now |
DISTI #
86036272
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0401 | Americas - 1095 |
|
$0.3846 / $0.5584 | Buy Now |
DISTI #
87073805
|
Verical | Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0001 | Americas - 880 |
|
$0.3846 / $0.5584 | Buy Now |
|
Quest Components | IC,BINARY ADDER,F-TTL,SOP,16PIN,PLASTIC | 396 |
|
$0.3319 / $0.7113 | Buy Now |
|
Rochester Electronics | SN74F283 4-Bit Binary Full Adders With Fast Carry RoHS: Compliant Status: Active Min Qty: 1 | 4338 |
|
$0.3077 / $0.4963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F283D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F283D
Texas Instruments
4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F283D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F283D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74F283D-00 | Texas Instruments | Check for Price | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16 | SN74F283D vs SN74F283D-00 |
MC74F283D | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16, SOIC-16 | SN74F283D vs MC74F283D |
MC74F283DR2 | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 | SN74F283D vs MC74F283DR2 |
74F283D-T | YAGEO Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16, | SN74F283D vs 74F283D-T |
SN74F283DG4 | Texas Instruments | Check for Price | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | SN74F283D vs SN74F283DG4 |
74F283D | YAGEO Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16, | SN74F283D vs 74F283D |
933838600602 | NXP Semiconductors | Check for Price | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16 | SN74F283D vs 933838600602 |
SN74F283DG4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDSO16, GREEN, PLASTIC, SOIC-16 | SN74F283D vs SN74F283DG4 |
933838600623 | NXP Semiconductors | Check for Price | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16 | SN74F283D vs 933838600623 |
SN74F283DE4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDSO16, GREEN, PLASTIC, SOIC-16 | SN74F283D vs SN74F283DE4 |
The SN74F283D can operate at clock frequencies up to 100 MHz, but it's recommended to check the specific application and operating conditions to ensure reliable operation.
To ensure proper power and decoupling, use a high-quality power supply, decouple the VCC pin with a 0.1 μF ceramic capacitor, and use a 10 μF electrolytic capacitor for bulk decoupling. Also, ensure that the power supply can provide sufficient current to drive the device.
The recommended termination scheme for the SN74F283D's outputs is to use a series resistor (Rs) of 22-33 ohms and a parallel capacitor (Cp) of 10-20 pF to the output pin. This helps to reduce ringing and improve signal integrity.
Yes, the SN74F283D is compatible with 3.3V systems, but it's essential to ensure that the input signals are within the recommended voltage range (VCC-0.5V to VCC+0.5V) to prevent damage or malfunction.
To handle thermal dissipation, ensure good airflow around the device, use a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance. Also, calculate the junction temperature (Tj) to ensure it's within the recommended operating range.