Part Details for SN74F253DRE4 by Texas Instruments
Results Overview of SN74F253DRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F253DRE4 Information
SN74F253DRE4 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74F253DRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 989 |
|
RFQ |
Part Details for SN74F253DRE4
SN74F253DRE4 CAD Models
SN74F253DRE4 Part Data Attributes
|
SN74F253DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F253DRE4
Texas Instruments
F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 23 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74F253DRE4
This table gives cross-reference parts and alternative options found for SN74F253DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F253DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74F253D | Motorola Semiconductor Products | Check for Price | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, SOIC-16 | SN74F253DRE4 vs MC74F253D |
SN74F253DRE4 | Rochester Electronics LLC | Check for Price | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | SN74F253DRE4 vs SN74F253DRE4 |
54F253/BFAJC | Freescale Semiconductor | Check for Price | IC,LOGIC MUX,DUAL,4-INPUT,F-TTL,FP,16PIN,CERAMIC | SN74F253DRE4 vs 54F253/BFAJC |
74F253SC_NL | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | SN74F253DRE4 vs 74F253SC_NL |
54F253/B2AJC | Freescale Semiconductor | Check for Price | IC,LOGIC MUX,DUAL,4-INPUT,F-TTL,LLCC,20PIN,CERAMIC | SN74F253DRE4 vs 54F253/B2AJC |
MC74F253DR2 | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | SN74F253DRE4 vs MC74F253DR2 |
74F253SC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74F253DRE4 vs 74F253SC |
MC74F253J | Freescale Semiconductor | Check for Price | IC,LOGIC MUX,DUAL,4-INPUT,F-TTL,DIP,16PIN,CERAMIC | SN74F253DRE4 vs MC74F253J |