-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74F109D by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F109DR | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70 | |
SN74F109D | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F109D-ND
|
DigiKey | IC FF JK TYPE DBL 1-BIT 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12700 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-33889-5-ND
|
DigiKey | IC FF JK TYPE DBL 1-BIT 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
589 In Stock |
|
$0.4667 / $0.9200 | Buy Now |
DISTI #
86288886
|
Verical | Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 646 Package Multiple: 1 Date Code: 0001 | Americas - 5655 |
|
$0.4004 / $0.5811 | Buy Now |
DISTI #
86284008
|
Verical | Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 646 Package Multiple: 1 | Americas - 3175 |
|
$0.4004 / $0.5811 | Buy Now |
DISTI #
86288588
|
Verical | Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 646 Package Multiple: 1 Date Code: 0401 | Americas - 2775 |
|
$0.4004 / $0.5811 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,F-TTL,SOP,16PIN,PLASTIC | 32 |
|
$1.2750 / $2.0400 | Buy Now |
|
Rochester Electronics | SN74F109 Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset RoHS: Compliant Status: Obsolete Min Qty: 1 | 12700 |
|
$0.3203 / $0.5166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F109D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F109D
Texas Instruments
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 9.2 ns | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.91 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for SN74F109D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F109D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F109SCX | Fairchild Semiconductor Corporation | Check for Price | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74F109D vs 74F109SCX |
I74F109D,602 | NXP Semiconductors | Check for Price | 74F109 - Positive J-Knot positive edge-triggered flip-flops SOP 16-Pin | SN74F109D vs I74F109D,602 |
MC74F109D | Motorola Semiconductor Products | Check for Price | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, SOIC-16 | SN74F109D vs MC74F109D |
SN74F109DE4 | Texas Instruments | Check for Price | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SO-14 | SN74F109D vs SN74F109DE4 |
N74F109D,602 | Nexperia | Check for Price | J-Kbar Flip-Flop | SN74F109D vs N74F109D,602 |
N74F109D | YAGEO Corporation | Check for Price | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SO-16 | SN74F109D vs N74F109D |
74F109SC | Rochester Electronics LLC | Check for Price | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74F109D vs 74F109SC |
N74F109D,623 | Nexperia | Check for Price | J-Kbar Flip-Flop | SN74F109D vs N74F109D,623 |
N74F50109D-T | NXP Semiconductors | Check for Price | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, SO-16, FF/Latch | SN74F109D vs N74F50109D-T |
I74F109D | Nexperia | Check for Price | J-Kbar Flip-Flop | SN74F109D vs I74F109D |
The maximum operating frequency of the SN74F109D is 40 MHz, but it can vary depending on the load capacitance and the output current.
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its recommended operating temperature range of -40°C to 85°C.
The recommended power-on sequence for the SN74F109D is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before applying the clock signal.
To handle bus contention when using the SN74F109D in a multi-master bus system, it is recommended to use a bus arbiter or a bus controller to manage access to the bus, and to ensure that each master device has a unique address or identifier.
The maximum output current of the SN74F109D is 24 mA per output pin, but it can be limited by the total device power dissipation and the output voltage.