Part Details for SN74CBTLV3125DRG4 by Texas Instruments
Results Overview of SN74CBTLV3125DRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBTLV3125DRG4 Information
SN74CBTLV3125DRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74CBTLV3125DRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1119 |
|
RFQ | |
|
Win Source Electronics | LOW - voltage quadruple fet bus switch | 2380 |
|
$0.3972 / $0.5958 | Buy Now |
Part Details for SN74CBTLV3125DRG4
SN74CBTLV3125DRG4 CAD Models
SN74CBTLV3125DRG4 Part Data Attributes
|
SN74CBTLV3125DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3125DRG4
Texas Instruments
CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74CBTLV3125DRG4
This table gives cross-reference parts and alternative options found for SN74CBTLV3125DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3125DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CBTLV3125DR | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85 | SN74CBTLV3125DRG4 vs SN74CBTLV3125DR |
SN74CBTLV3125DE4 | Texas Instruments | Check for Price | Low-Voltage Quadruple FET Bus Switch 14-SOIC -40 to 85 | SN74CBTLV3125DRG4 vs SN74CBTLV3125DE4 |
SN74CBTLV3125DRE4 | Texas Instruments | Check for Price | Low-Voltage Quadruple FET Bus Switch 14-SOIC -40 to 85 | SN74CBTLV3125DRG4 vs SN74CBTLV3125DRE4 |
SN74CBTLV3125DG4 | Texas Instruments | Check for Price | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | SN74CBTLV3125DRG4 vs SN74CBTLV3125DG4 |
SN74CBTLV3125D | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85 | SN74CBTLV3125DRG4 vs SN74CBTLV3125D |