-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 8:1 1-channel general-purpose FET bus switch 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3251DBQR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3251DBQR | Texas Instruments | 1-Of-8 FET Multiplexer/Demultiplexer 16-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6429-1-ND
|
DigiKey | IC MUX/DEMUX 1 X 8:1 16-SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
117 In Stock |
|
$0.3125 / $0.7300 | Buy Now |
DISTI #
595-SN74CBT3251DBQR
|
Mouser Electronics | Multiplexer Switch ICs 1-of-8 FET RoHS: Compliant | 3444 |
|
$0.3120 / $0.7300 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Quest Components | IC, 1-OF-8 FET MULTIPLEXER/DEMULTIPLEXER, QSOP-16 | 1743 |
|
$0.2738 / $0.6570 | Buy Now |
|
Rochester Electronics | SN74CBT3251 1-Of-8 FET Multiplexer/Demultiplexer RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 519 |
|
$0.2236 / $0.3606 | Buy Now |
|
LCSC | 4.5V5.5V SSOP-16-150mil Signal Switches Multiplexers Decoders ROHS | 10 |
|
$0.3078 / $0.5568 | Buy Now |
|
Vyrian | Logic ICs | 53 |
|
RFQ | |
|
Win Source Electronics | IC 1-OF-8 FET MUX/DEMUX 16SSOP | 2500 |
|
$0.5631 / $0.8445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3251DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3251DBQR
Texas Instruments
5-V, 8:1 1-channel general-purpose FET bus switch 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE MUX/DMUX SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.24 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The maximum operating frequency of the SN74CBT3251DBQR is 250 MHz.
Yes, the SN74CBT3251DBQR is compatible with both 3.3V and 5V systems, making it a versatile solution for various applications.
The propagation delay of the SN74CBT3251DBQR is approximately 2.5 ns, which is relatively fast for a bus switch.
Yes, the SN74CBT3251DBQR is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, the SN74CBT3251DBQR is RoHS (Restriction of Hazardous Substances) compliant, making it an environmentally friendly option.