-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs & -2-V undershoot protection 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT16800CDGGR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT16800CDGGR-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2045 In Stock |
|
$0.7700 | Buy Now |
DISTI #
296-19181-1-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5831 / $1.2600 | Buy Now |
DISTI #
595-SN74CBT16800CDGG
|
Mouser Electronics | Digital Bus Switch ICs 3.3V ABT Quad Bus Bu ff W/3-St Otpt RoHS: Compliant | 0 |
|
$0.5800 / $0.6200 | Order Now |
DISTI #
86026170
|
Verical | Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 406 Package Multiple: 1 Date Code: 0301 | Americas - 1207 |
|
$0.5736 / $0.9253 | Buy Now |
DISTI #
86025773
|
Verical | Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 406 Package Multiple: 1 Date Code: 1401 | Americas - 831 |
|
$0.5736 / $0.9253 | Buy Now |
|
Rochester Electronics | SN74CBT16800C 20-Bit FET Bus Switch With Precharged Outputs and -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 2045 |
|
$0.4589 / $0.7402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16800CDGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16800CDGGR
Texas Instruments
5-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs & -2-V undershoot protection 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16800CDGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16800CDGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74CBT16800CDGGRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | SN74CBT16800CDGGR vs 74CBT16800CDGGRG4 |
74CBT16800CDGGRE4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | SN74CBT16800CDGGR vs 74CBT16800CDGGRE4 |
SN74CBT16800CDGG | Texas Instruments | Check for Price | IC CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver | SN74CBT16800CDGGR vs SN74CBT16800CDGG |
The maximum operating frequency of the SN74CBT16800CDGGR is 250 MHz, but it can vary depending on the specific application and system design.
To ensure signal integrity, it's essential to follow proper PCB design and layout guidelines, such as using controlled impedance traces, minimizing signal routing, and adding termination resistors as needed. Additionally, consider using simulation tools to analyze signal integrity and make adjustments accordingly.
Yes, the SN74CBT16800CDGGR can be used in a 3.3V system. The recommended power supply voltage range is 2.3V to 3.6V, with a typical operating voltage of 3.3V. Ensure that the power supply is stable and can provide sufficient current to meet the device's power requirements.
Proper thermal management is crucial to ensure the device's reliability and performance. Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Additionally, consider using thermal simulation tools to analyze and optimize the thermal design.
Yes, follow proper layout and routing guidelines to minimize signal skew, crosstalk, and electromagnetic interference (EMI). Keep signal traces short and direct, avoid routing signals near power or ground planes, and use shielding or guard rings to reduce EMI.