-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CB3Q3257DGVR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CB3Q3257DGVR | Texas Instruments | 4-Channel, 2:1 Switch with 5V Tolerant I/Os 16-TVSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CB3Q3257DGVR-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16-TVSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
102493 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-19137-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16-TVSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4254 In Stock |
|
$0.3371 / $0.7800 | Buy Now |
DISTI #
595-SN74CB3Q3257DGVR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit One-of-2 FET M ltplxr/Demltplxr RoHS: Compliant | 3052 |
|
$0.3290 / $0.7800 | Buy Now |
DISTI #
86024034
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TVSOP T/R RoHS: Compliant Min Qty: 715 Package Multiple: 1 Date Code: 0401 | Americas - 67870 |
|
$0.5250 | Buy Now |
DISTI #
86036144
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TVSOP T/R RoHS: Compliant Min Qty: 715 Package Multiple: 1 Date Code: 0501 | Americas - 34000 |
|
$0.5250 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 84 |
|
$0.4900 / $0.9800 | Buy Now | |
|
Rochester Electronics | SN74CB3Q3257 4-Channel, 2:1 Switch with 5V Tolerant I/Os RoHS: Compliant Status: Active Min Qty: 1 | 102493 |
|
$0.2604 / $0.4200 | Buy Now |
DISTI #
SMC-SN74CB3Q3257DGVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1128 |
|
RFQ | |
|
LCSC | 2.3V3.6V TVSOP-16-4.4mm Signal Switches Multiplexers Decoders ROHS | 1000 |
|
$0.5915 / $0.9249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q3257DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3257DGVR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.12 ns | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
The maximum operating frequency of the SN74CB3Q3257DGVR is 500 MHz.
Yes, the SN74CB3Q3257DGVR is compatible with both 3.3V and 1.8V voltage levels, making it suitable for use in a wide range of applications.
The propagation delay of the SN74CB3Q3257DGVR is approximately 0.25 ns.
Yes, the SN74CB3Q3257DGVR is designed for use in high-reliability applications, including automotive, industrial, and medical devices.
The power consumption of the SN74CB3Q3257DGVR is typically around 1.5 μA per channel at 3.3V and 1.8V voltage levels.