Part Details for SN74AVCA406LGXYR by Texas Instruments
Results Overview of SN74AVCA406LGXYR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AVCA406LGXYR Information
SN74AVCA406LGXYR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN74AVCA406LGXYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86020895
|
Verical | Transceiver for interfacing microprocessors with Multi Media Cards RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0701 | Americas - 4563 |
|
$0.7780 / $1.2500 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4563 |
|
$0.6224 / $1.0000 | Buy Now |
Part Details for SN74AVCA406LGXYR
SN74AVCA406LGXYR CAD Models
SN74AVCA406LGXYR Part Data Attributes
|
SN74AVCA406LGXYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCA406LGXYR
Texas Instruments
LINE TRANSCEIVER, PBGA20, 3 X 2.50 MM, 0.50 MM PITCH, BGA-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 3 X 2.50 MM, 0.50 MM PITCH, BGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.61 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 6 ns | |
Width | 2.5 mm |