-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AVC4T774PW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7481
|
Newark | Transceiver, Translating, -40 To 85Deg C, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments SN74AVC4T774PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 841 |
|
$0.6870 / $1.4000 | Buy Now |
DISTI #
296-23611-5-ND
|
DigiKey | IC TRANSLATOR BIDIR 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2457 In Stock |
|
$0.6720 / $1.4000 | Buy Now |
DISTI #
595-SN74AVC4T774PW
|
Mouser Electronics | Translation - Voltage Levels 4B Dual-Supply Bus T ransceiver A 595-SN74AVC4T774PWR RoHS: Compliant | 7319 |
|
$0.6860 / $1.3400 | Buy Now |
DISTI #
V99:2348_07335214
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 | Americas - 7 |
|
$0.6032 / $0.9333 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Quest Components | AVC SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16 | 1 |
|
$1.4784 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2 |
|
RFQ | |
|
Vyrian | Logic ICs | 10489 |
|
RFQ | |
|
Win Source Electronics | IC TRNSLTR BIDIRECTIONAL 16TSSOP | 165000 |
|
$0.2500 / $0.3229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC4T774PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC4T774PW
Texas Instruments
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVC4T774PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC4T774PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AVC4T774PW | Nexperia | Check for Price | Bus Transceiver | SN74AVC4T774PW vs 74AVC4T774PW |
The maximum operating frequency of the SN74AVC4T774PW is 250 MHz.
Yes, the SN74AVC4T774PW is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The propagation delay of the SN74AVC4T774PW is approximately 2.5 ns.
Yes, the SN74AVC4T774PW is a low-power device, with a typical quiescent current of 0.5 μA.
The operating temperature range of the SN74AVC4T774PW is -40°C to 85°C.