-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1G02DBVR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G02DBVR-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
98252 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-19070-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5690 In Stock |
|
$0.1423 / $0.3600 | Buy Now |
DISTI #
595-SN74AUP1G02DBVR
|
Mouser Electronics | Logic Gates Lo Pwr Sngl 2 Inpt P os NOR Gate A 595-SN74AUP1G02DBVT RoHS: Compliant | 8789 |
|
$0.0970 / $0.3600 | Buy Now |
DISTI #
V72:2272_07328759
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1727 Container: Cut Strips | Americas - 951 |
|
$0.0827 / $0.1584 | Buy Now |
DISTI #
86017947
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3286 Package Multiple: 1 Date Code: 0601 | Americas - 51000 |
|
$0.0853 / $0.1141 | Buy Now |
DISTI #
86035742
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3286 Package Multiple: 1 Date Code: 0701 | Americas - 35200 |
|
$0.0853 / $0.1141 | Buy Now |
DISTI #
86032745
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3286 Package Multiple: 1 Date Code: 1001 | Americas - 7766 |
|
$0.0853 / $0.1141 | Buy Now |
|
Rochester Electronics | SN74AUP1G02 Low-Power Single 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 98252 |
|
$0.0682 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G02DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G02DBVR
Texas Instruments
Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 26.2 ns | |
Propagation Delay (tpd) | 26.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G02DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G02DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUP1G02DBVT | Texas Instruments | $0.3163 | Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SOT-23 -40 to 85 | SN74AUP1G02DBVR vs SN74AUP1G02DBVT |
SN74AUP1G02DBVTG4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74AUP1G02DBVR vs SN74AUP1G02DBVTG4 |
SN74AUP1G02DBVRG4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74AUP1G02DBVR vs SN74AUP1G02DBVRG4 |
The maximum operating frequency of the SN74AUP1G02DBVR is 100 MHz.
Yes, the SN74AUP1G02DBVR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74AUP1G02DBVR is approximately 2.5 ns at 1.8V and 25°C.
Yes, the SN74AUP1G02DBVR can be used in a 3.3V system, as it is specified to operate from 1.65V to 3.6V.
Yes, the SN74AUP1G02DBVR is available in a lead-free DBVR package, which is RoHS compliant.