-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUC2G80DCURG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 949 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC2G80DCURG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC2G80DCURG4
Texas Instruments
AUC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 275 MHz |
This table gives cross-reference parts and alternative options found for SN74AUC2G80DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC2G80DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUC1G80DCKR | Texas Instruments | $0.1121 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85 | SN74AUC2G80DCURG4 vs SN74AUC1G80DCKR |
SN74AUC1G80YEAR | Texas Instruments | Check for Price | IC AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, BGA5, MO-211EA, DSBGA-5, FF/Latch | SN74AUC2G80DCURG4 vs SN74AUC1G80YEAR |
74AUP1G374GM | Nexperia | Check for Price | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | SN74AUC2G80DCURG4 vs 74AUP1G374GM |
74AUP2G80GT,115 | NXP Semiconductors | Check for Price | 74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger SON 8-Pin | SN74AUC2G80DCURG4 vs 74AUP2G80GT,115 |
74AUP2G80GT | Nexperia | Check for Price | D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO8 | SN74AUC2G80DCURG4 vs 74AUP2G80GT |
74AUP1G80GM,115 | NXP Semiconductors | Check for Price | 74AUP1G80 - Low-power D-type flip-flop; positive-edge trigger SON 6-Pin | SN74AUC2G80DCURG4 vs 74AUP1G80GM,115 |
74AUP1G373GW | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, FF/Latch | SN74AUC2G80DCURG4 vs 74AUP1G373GW |
74AUP2G80GT-G | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8, FF/Latch | SN74AUC2G80DCURG4 vs 74AUP2G80GT-G |
74AUP1G79GM | Nexperia | Check for Price | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | SN74AUC2G80DCURG4 vs 74AUP1G79GM |
SN74AUP1G79DCKRG4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74AUC2G80DCURG4 vs SN74AUP1G79DCKRG4 |