Part Details for SN74ALVC16244DLR by Texas Instruments
Results Overview of SN74ALVC16244DLR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC16244DLR Information
SN74ALVC16244DLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC16244DLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC16244DLR-ND
|
DigiKey | BUS DRIVER, ALVC/VCX/A SERIES Min Qty: 304 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.9900 | Buy Now |
DISTI #
86146221
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R Min Qty: 316 Package Multiple: 1 Date Code: 9501 | Americas - 500 |
|
$1.1891 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.5898 / $0.9513 | Buy Now |
Part Details for SN74ALVC16244DLR
SN74ALVC16244DLR CAD Models
SN74ALVC16244DLR Part Data Attributes
|
SN74ALVC16244DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16244DLR
Texas Instruments
16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC16244DLR
This table gives cross-reference parts and alternative options found for SN74ALVC16244DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16244DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVC16244ADL | Texas Instruments | $1.4817 | 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 85 | SN74ALVC16244DLR vs SN74ALVC16244ADL |
SN74ALVC16244DLR | Rochester Electronics LLC | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | SN74ALVC16244DLR vs SN74ALVC16244DLR |
IDT74ALVC162244PVG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | SN74ALVC16244DLR vs IDT74ALVC162244PVG |
IDT74ALVCH16244PVG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | SN74ALVC16244DLR vs IDT74ALVCH16244PVG |
IDT74ALVCH16244PV | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | SN74ALVC16244DLR vs IDT74ALVCH16244PV |
74ALVC16244DL,118 | Nexperia | Check for Price | 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin | SN74ALVC16244DLR vs 74ALVC16244DL,118 |