Part Details for SN74ALVC16244AZRDR by Texas Instruments
Results Overview of SN74ALVC16244AZRDR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC16244AZRDR Information
SN74ALVC16244AZRDR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC16244AZRDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86145901
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 54-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 | Americas - 8921 |
|
$2.2375 / $2.6625 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, PBGA54 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8921 |
|
$1.7900 / $2.2400 | Buy Now |
Part Details for SN74ALVC16244AZRDR
SN74ALVC16244AZRDR CAD Models
SN74ALVC16244AZRDR Part Data Attributes
|
SN74ALVC16244AZRDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16244AZRDR
Texas Instruments
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA54, LEAD FREE, PLASTIC, LFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, LFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
Alternate Parts for SN74ALVC16244AZRDR
This table gives cross-reference parts and alternative options found for SN74ALVC16244AZRDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16244AZRDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVC16244AGRDR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | SN74ALVC16244AZRDR vs SN74ALVC16244AGRDR |
SN74ALVCH16244GRDR | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA54, PLASTIC, LFBGA-54 | SN74ALVC16244AZRDR vs SN74ALVCH16244GRDR |
74ALVCH16244ZRDR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | SN74ALVC16244AZRDR vs 74ALVCH16244ZRDR |
74ALVCH16244DGVRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | SN74ALVC16244AZRDR vs 74ALVCH16244DGVRG4 |
IDT74ALVCH16244PF | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | SN74ALVC16244AZRDR vs IDT74ALVCH16244PF |
74ALVCH16244ZQLR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | SN74ALVC16244AZRDR vs 74ALVCH16244ZQLR |
IDT74ALVCH16244PFG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | SN74ALVC16244AZRDR vs IDT74ALVCH16244PFG |
IDT74ALVCH16244PF8 | Renesas Electronics Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | SN74ALVC16244AZRDR vs IDT74ALVCH16244PF8 |
74ALVCH16244DGVRE4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | SN74ALVC16244AZRDR vs 74ALVCH16244DGVRE4 |
74ALVCH244DGVRE4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TVSOP-20 | SN74ALVC16244AZRDR vs 74ALVCH244DGVRE4 |