Part Details for SN74ALVC125DGVRG4 by Texas Instruments
Results Overview of SN74ALVC125DGVRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC125DGVRG4 Information
SN74ALVC125DGVRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC125DGVRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 371 |
|
RFQ |
Part Details for SN74ALVC125DGVRG4
SN74ALVC125DGVRG4 CAD Models
SN74ALVC125DGVRG4 Part Data Attributes
|
SN74ALVC125DGVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC125DGVRG4
Texas Instruments
ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TVSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25,16 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
Alternate Parts for SN74ALVC125DGVRG4
This table gives cross-reference parts and alternative options found for SN74ALVC125DGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC125DGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVC126DGVR | Texas Instruments | $0.2006 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TVSOP -40 to 85 | SN74ALVC125DGVRG4 vs SN74ALVC126DGVR |
SN74ALVC125DGV | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TVSOP-14 | SN74ALVC125DGVRG4 vs SN74ALVC125DGV |
SN74ALVC126DGVRE4 | Texas Instruments | Check for Price | Quadruple Bus Buffer Gate With 3-State Outputs 14-TVSOP -40 to 85 | SN74ALVC125DGVRG4 vs SN74ALVC126DGVRE4 |
SN74ALVC125DGVRE4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TVSOP-14 | SN74ALVC125DGVRG4 vs SN74ALVC125DGVRE4 |
SN74ALVC126DGVRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TVSOP-14 | SN74ALVC125DGVRG4 vs SN74ALVC126DGVRG4 |
74ALVC125BQ | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14 | SN74ALVC125DGVRG4 vs 74ALVC125BQ |