-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS86DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS86DR-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-14751-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1444 In Stock |
|
$0.2484 / $0.5900 | Buy Now |
DISTI #
595-SN74ALS86DR
|
Mouser Electronics | Logic Gates Quad 2 Input A 595-SN74ALS86D RoHS: Compliant | 2339 |
|
$0.2480 / $0.5900 | Buy Now |
DISTI #
86036240
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1148 Package Multiple: 1 Date Code: 1101 | Americas - 12500 |
|
$0.2441 / $0.3268 | Buy Now |
DISTI #
86022266
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1148 Package Multiple: 1 Date Code: 9601 | Americas - 5000 |
|
$0.2441 / $0.3268 | Buy Now |
DISTI #
86035488
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1148 Package Multiple: 1 | Americas - 2500 |
|
$0.2441 / $0.3268 | Buy Now |
DISTI #
86036253
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1148 Package Multiple: 1 Date Code: 0601 | Americas - 2500 |
|
$0.2441 / $0.3268 | Buy Now |
DISTI #
86024123
|
Verical | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1148 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$0.2441 / $0.3268 | Buy Now |
|
Bristol Electronics | 12488 |
|
RFQ | ||
|
Bristol Electronics | 3098 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS86DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS86DR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALS86DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS86DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS86D | Texas Instruments | $0.3124 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | SN74ALS86DR vs SN74ALS86D |
SN74ALS86D3 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,SOP,14PIN,PLASTIC | SN74ALS86DR vs SN74ALS86D3 |
SN74ALS86DP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,SOP,14PIN,PLASTIC | SN74ALS86DR vs SN74ALS86DP3 |
DM74ALS86MX | Texas Instruments | Check for Price | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN74ALS86DR vs DM74ALS86MX |
N74ALS86D | NXP Semiconductors | Check for Price | IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | SN74ALS86DR vs N74ALS86D |
SN74ALS86DRG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | SN74ALS86DR vs SN74ALS86DRG4 |
DV74ALS86D | avg Semiconductors | Check for Price | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | SN74ALS86DR vs DV74ALS86D |
DM74ALS86M | Texas Instruments | Check for Price | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN74ALS86DR vs DM74ALS86M |
DM74ALS86M | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74ALS86DR vs DM74ALS86M |
The maximum clock frequency of the SN74ALS86DR is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
The SN74ALS86DR requires a single 5V power supply (VCC) and a ground connection (GND). Ensure that the power supply is stable and within the recommended operating range of 4.5V to 5.5V.
The typical propagation delay of the SN74ALS86DR is around 10-15 ns, but it can vary depending on the specific application and operating conditions.
No, the SN74ALS86DR is designed to operate at 5V and is not compatible with 3.3V systems. Using it in a 3.3V system may result in reduced performance or damage to the device.
Unused inputs on the SN74ALS86DR should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper device operation.