-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 8-Bit Up/Down Binary Counters 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS869DW by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS869DW | Texas Instruments | Synchronous 8-Bit Up/Down Binary Counters 24-SOIC 0 to 70 | |
SN74ALS869DWE4 | Texas Instruments | Synchronous 8-Bit Up/Down Binary Counters 24-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS869DW-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19291 In Stock |
|
$8.1200 | Buy Now |
DISTI #
296-5090-5-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
137 In Stock |
|
$8.1043 / $13.1300 | Buy Now |
DISTI #
595-SN74ALS869DW
|
Mouser Electronics | Counter ICs Synch 8-Bit Up/Down Binary Counter RoHS: Compliant | 6 |
|
$7.9100 / $13.1300 | Buy Now |
DISTI #
86288320
|
Verical | Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0701 | Americas - 5980 |
|
$9.7875 | Buy Now |
DISTI #
86283079
|
Verical | Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0601 | Americas - 5660 |
|
$9.7875 | Buy Now |
DISTI #
86287107
|
Verical | Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 3775 |
|
$9.7875 | Buy Now |
DISTI #
86282355
|
Verical | Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1301 | Americas - 3150 |
|
$9.7875 | Buy Now |
DISTI #
86283374
|
Verical | Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0401 | Americas - 639 |
|
$9.7875 | Buy Now |
DISTI #
86285799
|
Verical | Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 9801 | Americas - 78 |
|
$9.7875 | Buy Now |
|
Bristol Electronics | 263 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS869DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS869DW
Texas Instruments
Synchronous 8-Bit Up/Down Binary Counters 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT; COUNT ENABLE INPUTS | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 35 MHz |
The maximum operating frequency of the SN74ALS869DW is 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using termination resistors, and providing adequate power supply decoupling.
Yes, the SN74ALS869DW is compatible with 3.3V systems, but you may need to use external resistors to adjust the output voltage levels to match the 3.3V system requirements.
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB thermal design guidelines to minimize thermal resistance.
No, the SN74ALS869DW is not radiation-hardened and is not suitable for use in high-radiation environments, such as space or nuclear applications.