-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT74PWG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86282336
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 595 Package Multiple: 1 Date Code: 0701 | Americas - 3635 |
|
$0.4345 / $0.6306 | Buy Now |
|
Quest Components | IC, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, TSSOP-14, LEAD FREE | 3112 |
|
$0.4616 / $1.5385 | Buy Now |
|
Quest Components | IC, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, TSSOP-14, LEAD FREE | 605 |
|
$0.3846 / $0.9231 | Buy Now |
|
Quest Components | IC, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, TSSOP-14, LEAD FREE | 12 |
|
$0.7800 / $0.9750 | Buy Now |
|
Rochester Electronics | SN74AHCT74 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset RoHS: Compliant Status: Obsolete Min Qty: 1 | 3635 |
|
$0.3476 / $0.5606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT74PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT74PWG4
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 65000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 80 MHz |
This table gives cross-reference parts and alternative options found for SN74AHCT74PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT74PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCS74QPWRQ1 | Texas Instruments | $0.0877 | Automotive Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-TSSOP -40 to 125 | SN74AHCT74PWG4 vs SN74HCS74QPWRQ1 |
SN74AHCT74PWR | Texas Instruments | $0.0898 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125 | SN74AHCT74PWG4 vs SN74AHCT74PWR |
74AHCT74PW,118 | Nexperia | $0.1514 | 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | SN74AHCT74PWG4 vs 74AHCT74PW,118 |
MM74HCT74MTCX | Rochester Electronics LLC | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | SN74AHCT74PWG4 vs MM74HCT74MTCX |
MM74HCT74MTC | Rochester Electronics LLC | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | SN74AHCT74PWG4 vs MM74HCT74MTC |
74AHCT74PW | NXP Semiconductors | Check for Price | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | SN74AHCT74PWG4 vs 74AHCT74PW |
SN74HCT74PWTE4 | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74AHCT74PWG4 vs SN74HCT74PWTE4 |
935175150118 | Nexperia | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74AHCT74PWG4 vs 935175150118 |
74HCT74PW,118 | NXP Semiconductors | Check for Price | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | SN74AHCT74PWG4 vs 74HCT74PW,118 |
V62/03659-01XE | Texas Instruments | Check for Price | Enhanced Product Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear And Preset 14-TSSOP -55 to 125 | SN74AHCT74PWG4 vs V62/03659-01XE |