-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TVSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT367DGVR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT367DGVR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 16TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
39146 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-4734-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 16TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1918 In Stock |
|
$0.2550 / $0.6100 | Buy Now |
DISTI #
595-SN74AHCT367DGVR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Hex RoHS: Compliant | 1184 |
|
$0.2530 / $0.6100 | Buy Now |
DISTI #
86283492
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TVSOP T/R RoHS: Compliant Min Qty: 1182 Package Multiple: 1 Date Code: 0601 | Americas - 28000 |
|
$0.3175 | Buy Now |
DISTI #
86285919
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TVSOP T/R RoHS: Compliant Min Qty: 1182 Package Multiple: 1 Date Code: 0701 | Americas - 7146 |
|
$0.3175 | Buy Now |
DISTI #
86287331
|
Verical | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TVSOP T/R RoHS: Compliant Min Qty: 1182 Package Multiple: 1 Date Code: 0001 | Americas - 4000 |
|
$0.3175 | Buy Now |
|
Rochester Electronics | SN74AHCT367 Hex Buffers And Line Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 39146 |
|
$0.1575 / $0.2540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT367DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT367DGVR
Texas Instruments
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 16-TVSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT367DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT367DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHCT367DGV | Texas Instruments | Check for Price | AHCT/VHCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TVSOP-16 | SN74AHCT367DGVR vs SN74AHCT367DGV |
The recommended operating voltage range for the SN74AHCT367DGVR is 4.5V to 5.5V, with a typical voltage of 5V.
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
While the SN74AHCT367DGVR is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage will be reduced, and the device may not meet all the specified timing parameters.
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
The SN74AHCT367DGVR is a CMOS device and is compatible with other CMOS and TTL logic families. However, it may not be directly compatible with other logic families like ECL or LVDS.