Part Details for SN74AHCT32DE4 by Texas Instruments
Results Overview of SN74AHCT32DE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT32DE4 Information
SN74AHCT32DE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHCT32DE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 385 |
|
RFQ |
Part Details for SN74AHCT32DE4
SN74AHCT32DE4 CAD Models
SN74AHCT32DE4 Part Data Attributes
|
SN74AHCT32DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT32DE4
Texas Instruments
Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74AHCT32DE4
This table gives cross-reference parts and alternative options found for SN74AHCT32DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT32DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHCT32S14-13 | Diodes Incorporated | $0.1022 | OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | SN74AHCT32DE4 vs 74AHCT32S14-13 |
74VHCT32AMTR | STMicroelectronics | Check for Price | AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | SN74AHCT32DE4 vs 74VHCT32AMTR |
935262640112 | Nexperia | Check for Price | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT32DE4 vs 935262640112 |
935262640112 | NXP Semiconductors | Check for Price | IC AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | SN74AHCT32DE4 vs 935262640112 |
SN74AHCT32MDREP | Texas Instruments | Check for Price | Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | SN74AHCT32DE4 vs SN74AHCT32MDREP |
SN74AHCT32QDR | Texas Instruments | Check for Price | Automotive Catalog Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 125 | SN74AHCT32DE4 vs SN74AHCT32QDR |
74VHCT32AM | STMicroelectronics | Check for Price | AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14 | SN74AHCT32DE4 vs 74VHCT32AM |
V62/03658-01YE | Texas Instruments | Check for Price | Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | SN74AHCT32DE4 vs V62/03658-01YE |