Part Details for SN74ACT7206L25RJ by Texas Instruments
Results Overview of SN74ACT7206L25RJ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT7206L25RJ Information
SN74ACT7206L25RJ by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74ACT7206L25RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7206L25RJ-ND
|
DigiKey | IC FIFO ASYNC 16KX9 25NS Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2574 In Stock |
|
$15.1500 | Buy Now |
DISTI #
86144458
|
Verical | FIFO Mem Async Dual Depth/Width Uni-Dir 16K x 9 32-Pin JLCC Min Qty: 25 Package Multiple: 1 Date Code: 9601 | Americas - 2016 |
|
$14.5750 / $18.2125 | Buy Now |
DISTI #
86144482
|
Verical | FIFO Mem Async Dual Depth/Width Uni-Dir 16K x 9 32-Pin JLCC Min Qty: 25 Package Multiple: 1 Date Code: 9501 | Americas - 558 |
|
$14.5750 / $18.2125 | Buy Now |
|
Rochester Electronics | FIFO, 16KX9, 25ns, Asynchronous, PQCC32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2574 |
|
$11.6600 / $14.5700 | Buy Now |
Part Details for SN74ACT7206L25RJ
SN74ACT7206L25RJ CAD Models
SN74ACT7206L25RJ Part Data Attributes
|
SN74ACT7206L25RJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7206L25RJ
Texas Instruments
16KX9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74ACT7206L25RJ
This table gives cross-reference parts and alternative options found for SN74ACT7206L25RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7206L25RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C462A-25JI | Cypress Semiconductor | Check for Price | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7206L25RJ vs CY7C462A-25JI |
CY7C462A-25JCR | Cypress Semiconductor | Check for Price | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7206L25RJ vs CY7C462A-25JCR |
SN74ACT7206L-25RJR | Texas Instruments | Check for Price | 16KX9 OTHER FIFO, 25ns, PQCC32 | SN74ACT7206L25RJ vs SN74ACT7206L-25RJR |
CY7C462-25JIR | Cypress Semiconductor | Check for Price | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7206L25RJ vs CY7C462-25JIR |
CY7C462-25JI | Cypress Semiconductor | Check for Price | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7206L25RJ vs CY7C462-25JI |
CY7C462A-25JIR | Cypress Semiconductor | Check for Price | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7206L25RJ vs CY7C462A-25JIR |
LH540206U-25 | Sharp Corp | Check for Price | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | SN74ACT7206L25RJ vs LH540206U-25 |
CY7C462A-25JC | Cypress Semiconductor | Check for Price | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7206L25RJ vs CY7C462A-25JC |
CY7C472-25JCR | Cypress Semiconductor | Check for Price | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7206L25RJ vs CY7C472-25JCR |